TDK B64290L45X830 technical specifications.
| Diameter | 16mm |
| Height | 7.3mm |
| Inductance | 2.77uH |
| Inside Diameter | 9.6mm |
| Outside Diameter | 16mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B64290 |
| Shape | Cylindrical |
| Weight | 3.7g |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L45X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.