
Ferrite Cores & Accessories P3.3/2.6-K1 +40%-30%
Checking distributor stock and pricing after the page loads.
| Diameter | 3.35mm |
| Height | 1.3mm |
| Inductance | 25nH |
| Inside Diameter | 2.45mm |
| Outside Diameter | 3.35mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65491 |
| Tolerance | 40% |
| RoHS | Compliant |
