TDK B65495BY33 technical specifications.
| Depth | 4.1mm |
| Diameter | 4.65mm |
| Height | 4.1mm |
| Package Quantity | 500 |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65495BY33 to view detailed technical specifications.
No datasheet is available for this part.