TDK B65517-W-Y38 technical specifications.
| Depth | 5.4mm |
| Diameter | 9.3mm |
| Height | 2.7mm |
| Package Quantity | 1000 |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65517-W-Y38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.