TDK B65523J0000R092 technical specifications.
| Height | 2.5mm |
| Length | 9.5mm |
| Package Quantity | 5200 |
| Packaging | Bulk |
| Series | B65523 |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65523J0000R092 to view detailed technical specifications.
No datasheet is available for this part.