TDK B65531D40A1 technical specifications.
| Depth | 6.6mm |
| Diameter | 11.3mm |
| Height | 3.3mm |
| Package Quantity | 1000 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65531D40A1 to view detailed technical specifications.
No datasheet is available for this part.