TDK B65541-W-Y38 technical specifications.
| Depth | 8.5mm |
| Diameter | 14.3mm |
| Height | 8.5mm |
| Inductance | 9.8uH |
| Package Quantity | 500 |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65541-W-Y38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.