TDK B65541T400A48 technical specifications.
| Depth | 8.5mm |
| Diameter | 14.3mm |
| Inductance | 400nH |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65541T400A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.