TDK B65611T0400G048 technical specifications.
| Diameter | 36mm |
| Height | 11mm |
| Inductance | 400nH |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | B65611 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65611T0400G048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.