TDK B65621J0100A048 technical specifications.
| Package/Case | 100 |
| Diameter | 41mm |
| Height | 12.5mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | B65621 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65621J0100A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.