TDK B65621J0250A048 technical specifications.
| Height | 12.5mm |
| Inductance | 250nH |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | B65621 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65621J0250A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.