TDK B65621J630A48 technical specifications.
| Diameter | 41mm |
| Height | 25mm |
| Package Quantity | 50 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65621J630A48 to view detailed technical specifications.
No datasheet is available for this part.