TDK B65646A0250A027 technical specifications.
| Depth | 39mm |
| Diameter | 50mm |
| Height | 19.5mm |
| Length | 50mm |
| Series | B65646 |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65646A0250A027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.