TDK B65646A1600J027 technical specifications.
| Diameter | 50mm |
| Height | 19.5mm |
| Inductance | 160nH |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | B65646 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65646A1600J027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.