
TDK B65646AR87 technical specifications.
| Depth | 39mm |
| Inductance | 4.7uH |
| Length | 50mm |
| Package Quantity | 30 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65646AR87 to view detailed technical specifications.
No datasheet is available for this part.
