TDK B65651D0000Y038 technical specifications.
| Diameter | 18.4mm |
| Height | 5.3mm |
| Inductance | 12000nH |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65651 |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65651D0000Y038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.