TDK B65651D0630K048 technical specifications.
| Diameter | 18.4mm |
| Height | 5.3mm |
| Inductance | 630nH |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65651 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65651D0630K048 to view detailed technical specifications.
No datasheet is available for this part.