Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TDK

B65651WR87

Datasheet
P 18 x 11 core set N87 PU=2 ST, B65651-W-R87, EPCOS
TDK

B65651WR87

P 18 x 11 core set N87 PU=2 ST, B65651-W-R87, EPCOS

Inductance3.6uH
Quick Jump:

Technical Specifications

TDK B65651WR87 technical specifications.

General

Depth
10.6mm
Diameter
18.4mm
Inductance
3.6uH
Package Quantity
500
Tolerance
30%

Compliance

RoHS
Compliant

Datasheet

TDK B65651WR87 Datasheet

Download the complete datasheet for TDK B65651WR87 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com