TDK B65661-W-R87 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Silver |
| Diameter | 22mm |
| Height | 6.8mm |
| Inductance | 4.4uH |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Resistance | 10kR |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65661-W-R87 to view detailed technical specifications.
No datasheet is available for this part.