TDK B65661D0000R048 technical specifications.
| Depth | 13.6mm |
| Height | 6.8mm |
| Inductance | 800nH |
| Inside Diameter | 4.4mm |
| Outside Diameter | 22mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B65661 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65661D0000R048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.