TDK B65661D0160A033 technical specifications.
| Diameter | 22mm |
| Height | 6.8mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | B65661 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65661D0160A033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.