TDK B65661T0400A048 technical specifications.
| Diameter | 22mm |
| Height | 6.8mm |
| Inductance | 400nH |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | B65661 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65661T0400A048 to view detailed technical specifications.
No datasheet is available for this part.