TDK B65671DR48 technical specifications.
| Depth | 16.3mm |
| Diameter | 26mm |
| Inductance | 4.9uH |
| Package Quantity | 200 |
| Series | B65671 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65671DR48 to view detailed technical specifications.
No datasheet is available for this part.