TDK B65679E0002X022 technical specifications.
| Mount | Screw |
| Outside Diameter | 4.98mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B65679 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65679E0002X022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.