TDK B65684A0000R049 technical specifications.
| Diameter | 62mm |
| Height | 24.5mm |
| Inductance | 6300nH |
| Package Quantity | 20 |
| Packaging | Bulk |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65684A0000R049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.