TDK B65684A0000R087 technical specifications.
| Depth | 49mm |
| Diameter | 62mm |
| Height | 24.5mm |
| Length | 62mm |
| Series | B65684 |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65684A0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
