TDK B65684AR87 technical specifications.
| Depth | 49mm |
| Inductance | 9.2uH |
| Length | 62mm |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B65684 |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65684AR87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.