TDK B65686-A-R87 technical specifications.
| Depth | 59mm |
| Inductance | 10uH |
| Length | 74mm |
| Package Quantity | 10 |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65686-A-R87 to view detailed technical specifications.
No datasheet is available for this part.