TDK B65686A0000R087 technical specifications.
| Diameter | 74mm |
| Height | 29.5mm |
| Inductance | 10uH |
| Inside Diameter | 5.4mm |
| Outside Diameter | 74mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65686 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65686A0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.