TDK B65686A315A27 technical specifications.
| Package/Case | 315 |
| Depth | 59mm |
| Inductance | 315nH |
| Length | 74mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65686A315A27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.