TDK B65686AR27 technical specifications.
| Depth | 59mm |
| Inductance | 10uH |
| Length | 74mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B65686 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65686AR27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.