TDK B65691K0000R048 technical specifications.
| Diameter | 59.3mm |
| Height | 35.6mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | B65691 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65691K0000R048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.