TDK B65701-W-R87 technical specifications.
| Diameter | 30.5mm |
| Height | 9.5mm |
| Inductance | 6.4uH |
| Package Quantity | 160 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65701-W-R87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.