TDK B65701D0000Y038 technical specifications.
| Diameter | 30.5mm |
| Height | 9.5mm |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B65701 |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65701D0000Y038 to view detailed technical specifications.
No datasheet is available for this part.