TDK B65713-A-R27 technical specifications.
| Depth | 70mm |
| Inductance | 12uH |
| Length | 87mm |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B65713 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65713-A-R27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.