TDK B65803A0160A048 technical specifications.
| Height | 5.25mm |
| Inductance | 160nH |
| Length | 11mm |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | B65803 |
| Tolerance | 3% |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65803A0160A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.