TDK B65805J0160A048 technical specifications.
| Height | 5.25mm |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65805 |
| Tolerance | 3% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65805J0160A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.