TDK B65805N0040A001 technical specifications.
| Depth | 10.5mm |
| Height | 5.25mm |
| Inductance | 40nH |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65805 |
| Tolerance | 3% |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65805N0040A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.