Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications
TDK B65807-C-R48 technical specifications.
| Depth | 12.5mm |
| Inductance | 2.2uH |
| Length | 17.9mm |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65807-C-R48 to view detailed technical specifications.
No datasheet is available for this part.