TDK B65807C0160A048 technical specifications.
| Height | 6.25mm |
| Inductance | 160nH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65807 |
| Tolerance | 3% |
| Weight | 0.17637oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65807C0160A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.