The TDK B65807J0000R097 is a surface mount inductor with a height of 6.25mm, length of 17.9mm, and width of 8.2mm. It has an inductance of 2400nH and a tolerance of 30%. The inductor is packaged in a blister card with 500 units per package.
TDK B65807J0000R097 technical specifications.
| Height | 6.25mm |
| Inductance | 2400nH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | B65807 |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65807J0000R097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.