TDK's B65807J0250A048 is a 250nH inductor with a tolerance of 3%. It measures 17.9mm in length, 8.2mm in width, and 6.25mm in height. Available in quantities of 500, this inductor is packaged on a blister card.
TDK B65807J0250A048 technical specifications.
| Height | 6.25mm |
| Inductance | 250nH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65807 |
| Tolerance | 3% |
| Weight | 0.17637oz |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65807J0250A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.