TDK B65807JY66 technical specifications.
| Depth | 12.5mm |
| Height | 6.25mm |
| Inductance | 12.3uH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Tolerance | 40% |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65807JY66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.