The TDK B65807N0100A033 is a 100nH inductor with a tolerance of 3%. It has a package quantity of 500 and is packaged in bulk. The inductor measures 17.9mm in length, 8.2mm in width, and 6.25mm in height, with a depth of 12.5mm. It has a weight of 0.17637oz.
TDK B65807N0100A033 technical specifications.
| Package/Case | 100 |
| Depth | 12.5mm |
| Height | 6.25mm |
| Inductance | 100nH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65807 |
| Tolerance | 3% |
| Weight | 0.17637oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65807N0100A033 to view detailed technical specifications.
No datasheet is available for this part.