TDK B65811-D250-A48 technical specifications.
| Depth | 16.5mm |
| Height | 16.5mm |
| Inductance | 250nH |
| Length | 23.2mm |
| Package Quantity | 200 |
| Tolerance | 3% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65811-D250-A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.