TDK B65811J0000R041 technical specifications.
| Depth | 16.5mm |
| Height | 8.25mm |
| Inductance | 4100nH |
| Length | 23.2mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65811 |
| Tolerance | 30% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65811J0000R041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.