TDK B65811J0250A087 technical specifications.
| Height | 8.25mm |
| Inductance | 250nH |
| Length | 23.2mm |
| Package Quantity | 200 |
| Packaging | Blister Card |
| Series | B65811 |
| Tolerance | 3% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65811J0250A087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.