
TDK B65813H3200X041 technical specifications.
| Height | 9.35mm |
| Inductance | 3200nH |
| Length | 28.5mm |
| Package Quantity | 200 |
| Packaging | Blister Card |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813H3200X041 to view detailed technical specifications.
No datasheet is available for this part.
