TDK B65815E0000R087 technical specifications.
| Depth | 24.6mm |
| Height | 12.3mm |
| Inductance | 3700nH |
| Length | 37.6mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | B65815 |
| Tolerance | 30% |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65815E0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
