TDK B65815E0000R097 technical specifications.
| Height | 12.3mm |
| Inductance | 5.3uH |
| Inside Diameter | 12.8mm |
| Length | 37.6mm |
| Outside Diameter | 25mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65815 |
| Tolerance | 30% |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65815E0000R097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
